
* Images are for reference only
SBCP-14HY150B
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-14HY150B
- JLCPCB Part #
- C1331603
- Package
- Plugin,D=12mm
- Description
- 2.8A 15uH ±20% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5625
500+
$0.5430
1000+
$0.5325