
* Images are for reference only
SBCP-14HY330B
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-14HY330B
- JLCPCB Part #
- C7071266
- Package
- Plugin,D=12mm
- Description
- 2.4A 33uH ±20% 5.63A Plugin,D=12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1400
200+
$0.4545
500+
$0.4395
1500+
$0.4320