
* Images are for reference only
SBCP-47HY561B
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-47HY561B
- JLCPCB Part #
- C1331875
- Package
- Plugin,D=5mm
- Description
- 210mA 560uH ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7080
300+
$0.2745
600+
$0.2640
900+
$0.2595