
* Images are for reference only
SBCP-80HY1R5H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-80HY1R5H
- JLCPCB Part #
- C2050118
- Package
- Plugin,D=9.5mm
- Description
- 4.5A 1.5uH ±30% 13.5A Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9525
200+
$1.5300
500+
$1.4760
1000+
$1.4490