
* Images are for reference only
SBCP-87HY1R0H
- Manufacturer
- KEMET
- MFR.Part #
- SBCP-87HY1R0H
- JLCPCB Part #
- C2046296
- Package
- Plugin,D=9.5mm
- Description
- 4.5A 1uH ±30% 10.2A Plugin,D=9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7955
200+
$0.6945
500+
$0.6705
1000+
$0.6585