
* Images are for reference only
SC-07-030V
- Manufacturer
- KEMET
- MFR.Part #
- SC-07-030V
- JLCPCB Part #
- C1535106
- Package
- Plugin
- Description
- Common Mode Chokes / Filters 0.36mH 250V 7A DCR=0.014Ohms
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9200
200+
$0.7440
500+
$0.7170
1000+
$0.7050