
* Images are for reference only
T354E106M025AT
- Manufacturer
- KEMET
- MFR.Part #
- T354E106M025AT
- JLCPCB Part #
- C1652538
- Package
- Plugin,P=6.35mm
- Description
- 10uF 25V 2.5Ω@100kHz ±20% Plugin,P=6.35mm Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7750
200+
$1.0740
500+
$1.0365
1000+
$1.0185