
* Images are for reference only
T491D226M025ZTZS10
- Manufacturer
- KEMET
- MFR.Part #
- T491D226M025ZTZS10
- JLCPCB Part #
- C19741152
- Package
- -
- Description
- 22uF 25V 800mΩ ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3545
200+
$0.5415
750+
$0.5235
1500+
$0.5145