
* Images are for reference only
T494A106K020AT
- Manufacturer
- KEMET
- MFR.Part #
- T494A106K020AT
- JLCPCB Part #
- C4986903
- Package
- 1206
- Description
- 10uF 20V 3Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3139
200+
$0.1215
500+
$0.1172
1000+
$0.1151