
* Images are for reference only
T495B157M004ASE900
- Manufacturer
- KEMET
- MFR.Part #
- T495B157M004ASE900
- JLCPCB Part #
- C19749763
- Package
- -
- Description
- 150uF 4V 900mΩ ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8370
200+
$1.5315
500+
$1.4805
1000+
$1.4550