
* Images are for reference only
T495C685K025ATE400
- Manufacturer
- KEMET
- MFR.Part #
- T495C685K025ATE400
- JLCPCB Part #
- C1954875
- Package
- 2312
- Description
- 6.8uF 25V 400mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8790
200+
$0.3405
500+
$0.3285
1000+
$0.3225