
* Images are for reference only
T520D157M008ATE055
- Manufacturer
- KEMET
- MFR.Part #
- T520D157M008ATE055
- JLCPCB Part #
- C2161388
- Package
- 2917
- Description
- 150uF 8V 55mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7905
200+
$0.3060
500+
$0.2955
1000+
$0.2910