
* Images are for reference only
T521B336M016ATE070
- Manufacturer
- KEMET
- MFR.Part #
- T521B336M016ATE070
- JLCPCB Part #
- C2158242
- Package
- 1411
- Description
- 33uF 16V 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 387
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1551
200+
$0.1637
10+
$0.4229
500+
$0.1579