
* Images are for reference only
T521X226M050ATE050
- Manufacturer
- KEMET
- MFR.Part #
- T521X226M050ATE050
- JLCPCB Part #
- C6545734
- Package
- 2917
- Description
- 22uF 50V 50mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7825
200+
$1.1115
500+
$1.0740
1000+
$1.0560