
* Images are for reference only
T540D227K004BH86057280
- Manufacturer
- KEMET
- MFR.Part #
- T540D227K004BH86057280
- JLCPCB Part #
- C5792819
- Package
- 2917
- Description
- 220uF 4V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.9040
200+
$10.7355
500+
$10.3770
1000+
$10.2000