
* Images are for reference only
T541X227K016CT8610
- Manufacturer
- KEMET
- MFR.Part #
- T541X227K016CT8610
- JLCPCB Part #
- C4984160
- Package
- 2917
- Description
- 220uF 16V 40mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1015
200+
$6.6195
500+
$6.3855
1000+
$6.2715