
* Images are for reference only
T541X686K030CH8710
- Manufacturer
- KEMET
- MFR.Part #
- T541X686K030CH8710
- JLCPCB Part #
- C4988195
- Package
- 2917
- Description
- 68uF 30V 50mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0570
200+
$6.9885
500+
$6.7425
1000+
$6.6210