
* Images are for reference only
T543B107M006ATW025
- Manufacturer
- KEMET
- MFR.Part #
- T543B107M006ATW025
- JLCPCB Part #
- C2158691
- Package
- 1411
- Description
- 100uF 6.3V 25mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.5030
200+
$1.5855
10+
$4.0980
500+
$1.5300