
* Images are for reference only
T543B127M006ATE035
- Manufacturer
- KEMET
- MFR.Part #
- T543B127M006ATE035
- JLCPCB Part #
- C2158508
- Package
- 1411
- Description
- 120uF 6.3V 35mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6530
200+
$0.6405
500+
$0.6180
1000+
$0.6060