This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

T551B227K008AT

Manufacturer
KEMET
MFR.Part #
T551B227K008AT
JLCPCB Part #
C4979713
Package
Plugin,D7.9xL16.3mm
Description
220uF 8V 120mΩ@100kHz ±10% Plugin,D7.9xL16.3mm Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.2685
200+ $17.5185
500+ $16.9035
1000+ $16.5990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons