
* Images are for reference only
CF1/4CT52R224J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- CF1/4CT52R224J
- JLCPCB Part #
- C2613269
- Package
- Plugin,D2.3xL6.1mm
- Description
- Carbon Resister 220kΩ 250mW -700ppm/℃~0ppm/℃ ±5% Plugin,D2.3xL6.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0028
30+
$0.0037
1+
$0.0055
500+
$0.0030
100+
$0.0033
10+
$0.0044