
* Images are for reference only
RK73B1ERTTP1R6J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B1ERTTP1R6J
- JLCPCB Part #
- C2594790
- Package
- 0402
- Description
- 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.6Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1588
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0105
10+
$0.0083
30+
$0.0071
100+
$0.0063
500+
$0.0057
1000+
$0.0054