
* Images are for reference only
RK73B1HRTTC303J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B1HRTTC303J
- JLCPCB Part #
- C2594433
- Package
- 0201
- Description
- 50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 30kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1406
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
10+
$0.0095
30+
$0.0081
100+
$0.0073
500+
$0.0065
1000+
$0.0061