
* Images are for reference only
RK73B1JRTTD511J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B1JRTTD511J
- JLCPCB Part #
- C2596817
- Package
- 0603
- Description
- 125mW Thick Film Resistors 75V ±5% ±200ppm/℃ 510Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2091
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0081
10+
$0.0064
30+
$0.0054
100+
$0.0049
500+
$0.0044
1000+
$0.0041