
* Images are for reference only
RK73B2ARTTD275G
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2ARTTD275G
- JLCPCB Part #
- C2596173
- Package
- 0805
- Description
- 250mW Thick Film Resistors 150V ±2% ±400ppm/℃ 2.7MΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0086
30+
$0.0113
1+
$0.0168
500+
$0.0091
100+
$0.0101
10+
$0.0132