
* Images are for reference only
RK73B2ATTD3R0G
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2ATTD3R0G
- JLCPCB Part #
- C2575176
- Package
- 0805
- Description
- 250mW Thick Film Resistors 150V ±2% ±200ppm/℃ 3Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2449
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
10+
$0.0054
30+
$0.0046
100+
$0.0041
500+
$0.0037
1000+
$0.0035