
* Images are for reference only
RK73B2ETTD3R6J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73B2ETTD3R6J
- JLCPCB Part #
- C2575852
- Package
- 1210
- Description
- 500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 3.6Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1299
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0130
10+
$0.0103
30+
$0.0088
100+
$0.0078
500+
$0.0071
1000+
$0.0066