
* Images are for reference only
RK73G1ETTP6190D
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73G1ETTP6190D
- JLCPCB Part #
- C2580654
- Package
- 0402
- Description
- 100mW Thick Film Resistors ±0.5% ±50ppm/℃ 619Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3922
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0153
30+
$0.0203
1+
$0.0302
500+
$0.0164
100+
$0.0182
10+
$0.0239