
* Images are for reference only
RK73G2ATTD6203C
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73G2ATTD6203C
- JLCPCB Part #
- C6182028
- Package
- 0805
- Description
- 125mW Thick Film Resistors ±50ppm/℃ ±0.25% 620kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0932
200+
$0.0372
500+
$0.0360
1000+
$0.0353