
* Images are for reference only
RK73H1HTTC1021D
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1HTTC1021D
- JLCPCB Part #
- C2579986
- Package
- 0201
- Description
- 50mW Thick Film Resistors ±0.5% ±200ppm/℃ 1.02kΩ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 564
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
10+
$0.0221
30+
$0.0188
100+
$0.0168
500+
$0.0152
1000+
$0.0142