
* Images are for reference only
RK73H2ETTD8061F
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H2ETTD8061F
- JLCPCB Part #
- C2576978
- Package
- 1210
- Description
- 500mW Thick Film Resistors ±100ppm/℃ ±1% 8.06kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5000
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0092
30+
$0.0122
1+
$0.0182
100+
$0.0109
500+
$0.0098
10+
$0.0143