
* Images are for reference only
RK73H2HTTE1243D
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H2HTTE1243D
- JLCPCB Part #
- C2582648
- Package
- 2010
- Description
- 750mW Thick Film Resistors ±100ppm/℃ ±0.5% 124kΩ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 158
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0864
10+
$0.0693
30+
$0.0608
100+
$0.0543
500+
$0.0492
1000+
$0.0465