
* Images are for reference only
RN73H2ATTD6810A25
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73H2ATTD6810A25
- JLCPCB Part #
- C2571717
- Package
- 0805
- Description
- 125mW 681Ω Metal Film Resistors ±25ppm/℃ ±0.05% 0805 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2552
10+
$0.2036
30+
$0.1814
100+
$0.1537
500+
$0.1415
1000+
$0.1340