
* Images are for reference only
RN73R1JTTD1232F10
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R1JTTD1232F10
- JLCPCB Part #
- C2533364
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±1% ±10ppm/℃ 12.3kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1399
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0429
30+
$0.0558
1+
$0.0795
100+
$0.0500
500+
$0.0452
10+
$0.0638