
* Images are for reference only
RN73R2BTTD6342D100
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2BTTD6342D100
- JLCPCB Part #
- C2530688
- Package
- 1206
- Description
- 250mW Thin Film Resistor ±100ppm/℃ ±0.5% 63.4kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 182
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0749
10+
$0.0600
30+
$0.0527
100+
$0.0471
500+
$0.0426
1000+
$0.0404