
* Images are for reference only
RN73R2ETTD2261B10
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2ETTD2261B10
- JLCPCB Part #
- C4274617
- Package
- 1210
- Description
- 250mW Thin Film Resistor ±10ppm/℃ ±0.1% 2.26kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4283
200+
$0.1658
500+
$0.1599
1000+
$0.1570