
* Images are for reference only
RN73R2ETTD2263F25
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2ETTD2263F25
- JLCPCB Part #
- C2603414
- Package
- 1210
- Description
- 250mW Thin Film Resistor ±25ppm/℃ ±1% 226kΩ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 841
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0714
30+
$0.0932
1+
$0.1326
500+
$0.0755
100+
$0.0833
10+
$0.1062