
* Images are for reference only
RN73R2ETTD84R5B50
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RN73R2ETTD84R5B50
- JLCPCB Part #
- C2609208
- Package
- 1210
- Description
- 250mW Thin Film Resistor ±50ppm/℃ ±0.1% 84.5Ω 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1815
10+
$0.1448
30+
$0.1290
100+
$0.1094
500+
$0.1005
1000+
$0.0953