
* Images are for reference only
RS73F2BTTD3904B
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RS73F2BTTD3904B
- JLCPCB Part #
- C20098183
- Package
- 1206
- Description
- 333mW Thick Film Resistors ±25ppm/℃ ±0.1% 3.9MΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 429
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1401
200+
$0.1475
10+
$0.3693
500+
$0.1425