
* Images are for reference only
RS73G2BTTD4121F
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RS73G2BTTD4121F
- JLCPCB Part #
- C4325770
- Package
- 1206
- Description
- 333.333mW Thick Film Resistors ±50ppm/℃ ±1% 4.12kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1508
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0398
200+
$0.0419
10+
$0.1083
500+
$0.0405