
* Images are for reference only
SR731ETTP2R0J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR731ETTP2R0J
- JLCPCB Part #
- C2600081
- Package
- 0402
- Description
- 166.667mW Thick Film Resistors ±5% ±200ppm/℃ 2Ω 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
10+
$0.0611
30+
$0.0536
100+
$0.0479
500+
$0.0434
1000+
$0.0411