
* Images are for reference only
SR732ATTD1R27D
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR732ATTD1R27D
- JLCPCB Part #
- C2600217
- Package
- 0805
- Description
- 333.333mW Thick Film Resistors ±100ppm/℃ ±0.5% 1.27Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1184
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0507
30+
$0.0660
1+
$0.0939
100+
$0.0590
500+
$0.0534
10+
$0.0753