
* Images are for reference only
SR732BTTD82LJ
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR732BTTD82LJ
- JLCPCB Part #
- C2601467
- Package
- 1206
- Description
- 333.333mW Thick Film Resistors ±5% ±500ppm/℃ 82mΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 672
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0894
30+
$0.1209
1+
$0.1701
100+
$0.1025
500+
$0.0942
10+
$0.1356