
* Images are for reference only
SR73W3ATTE2R7J
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- SR73W3ATTE2R7J
- JLCPCB Part #
- C2601309
- Package
- 2512
- Description
- 1W Thick Film Resistors ±5% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
10+
$0.1107
30+
$0.0971
100+
$0.0867
500+
$0.0786
1000+
$0.0744