
* Images are for reference only
PX105K2H2702
- Manufacturer
- KYET
- MFR.Part #
- PX105K2H2702
- JLCPCB Part #
- C19273037
- Package
- Plugin,P=27.5mm
- Description
- 1uF ±10% X2 350V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2745
50+
$0.2156
200+
$0.1904
500+
$0.1588
2500+
$0.1448
5000+
$0.1364