
* Images are for reference only
APHCM2012ZGC/G-F01
- Manufacturer
- Kingbright
- MFR.Part #
- APHCM2012ZGC/G-F01
- JLCPCB Part #
- C6465983
- Package
- SMD,2x1.3mm
- Description
- 20mA 700mcd Colorless transparent lens 525nm Emerald 110° 3.2V SMD,2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7470
200+
$0.2985
500+
$0.2880
1000+
$0.2835