
* Images are for reference only
WP793SRD/E
- Manufacturer
- Kingbright
- MFR.Part #
- WP793SRD/E
- JLCPCB Part #
- C6327215
- Package
- Plugin,D=8mm
- Description
- 20mA 180mcd Red Lens 640nm Red 30° 1.85V Plugin,D=8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7140
200+
$0.2850
400+
$0.2760
1000+
$0.2715