
* Images are for reference only
0805J0160563MXT
- Manufacturer
- Knowles
- MFR.Part #
- 0805J0160563MXT
- JLCPCB Part #
- C5469137
- Package
- 0805
- Description
- 16V 56nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0984
200+
$0.1037
10+
$0.2595
500+
$0.1001