
* Images are for reference only
1808YA250820KJTUYS
- Manufacturer
- Knowles
- MFR.Part #
- 1808YA250820KJTUYS
- JLCPCB Part #
- C19582556
- Package
- 1808
- Description
- 250V 82pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1872
200+
$0.0747
500+
$0.0723
1500+
$0.0710