
* Images are for reference only
1812YA250392KJRUYX
- Manufacturer
- Knowles
- MFR.Part #
- 1812YA250392KJRUYX
- JLCPCB Part #
- C19354930
- Package
- 1812
- Description
- 250V 3.9nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.8130
200+
$0.8550
10+
$2.1435
500+
$0.8265